Monolithic JFET input operational amplifier, featuring an 8-terminal configuration in an O-MBCY-W8 JEDEC package. This military-grade device operates across a -55°C to 125°C temperature range, with a nominal supply voltage of ±15V and a maximum limit of ±22V. It offers a minimum voltage gain of 25,000, a minimum slew rate of 1.5V/µs, and a common-mode reject ratio of 85. The amplifier boasts a maximum input offset voltage of 2500µV and a maximum bias current of 0.003µA at 25°C.
Analog Devices 5962R9863601VGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 1.5 |
| Input Offset Current-Max (IIO) | 0.0003 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962R9863601VGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.