Aerospace ultra low offset voltage operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a minimum voltage gain of 100,000 and a maximum input offset voltage of 400 µV. Operating across a wide temperature range from -55°C to 125°C, it supports nominal supply voltages of ±15V with limits up to ±22V. The component is housed in an 8-terminal R-GDIP-T8 package, with a width of 7.62 mm, and meets MIL-PRF-38535 screening levels.
Analog Devices 5962R9863901VPA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.125 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.125 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-PRF-38535 |
| Slew Rate-Min | 0.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962R9863901VPA to view detailed technical specifications.
No datasheet is available for this part.