Analog Devices 5B3002 technical specifications.
| Bandwidth | 4Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 5B3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.