This industrial-grade IC features a single function and operates within a temperature range of -40°C to 85°C. It is packaged in a 15-pin configuration and is designed to function with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| Width | 13.9 |
| Length | 56.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| REACH | Compliant |
| Military Spec | False |