SIGNAL CONDITIONING MODULE, THERMOCOUPLE INPUT; Thermocouple Type:J; Sensing Temperature Min:-100 C; Sensing Temperature Max:760 C; Sensor Body Material:-; Lead Length:- ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4Hz |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |