Analog Devices 7B27-J-13-1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 7B27-J-13-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.