This Analog Devices 7B34-01-2 IC is a specialized analog output device with a 2-wire interface and screw mount. It operates within a temperature range of -40°C to 85°C and is designed for use with a 24V supply voltage. The device is not RoHS compliant and contains lead. It has a bandwidth of 3Hz.
Analog Devices 7B34-01-2 technical specifications.
| Bandwidth | 3Hz |
| Interface | Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 7B34-01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.