Analog Devices 7B34-N-02-1 technical specifications.
| Interface | Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Mount | Screw |
| Operating Supply Voltage | 35V |
| Output Type | Analog |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 7B34-N-02-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.