
Analog Devices 7B35-01-2 technical specifications.
| Bandwidth | 100Hz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 4 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 7B35-01-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.