Isolated Linearized Thermocouple Input Signal Conditioning Module
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |