Is Ther Lin in Mod Tc 500/1750_C OUT1-10
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |