The 8300201JA is a 24-pin dual D/A converter from Analog Devices, featuring 12-bit resolution and a nominal supply voltage of 15V. It operates within a military temperature grade range of -55°C to 125°C. The device is packaged in a hermetic sealed, ceramic DIP-24 package, measuring 15.24mm in width and 30.73mm in length. The converter is screened to level 38535Q/M, 38534H, and 883B.
Analog Devices 8300201JA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 30.73 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices 8300201JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.