
Analog Devices 8503002YA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 14mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | AD2700 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 8503002YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
