
Analog Devices 8503004YA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Series, Programmable |
| RoHS Compliant | No |
| Series | AD2702 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 8503004YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
