Analog Devices 85514012A technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Max Supply Current | 1.4mA |
| Output Voltage | 5.015V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF02 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 85514012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
