
Analog Devices 8551401PA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1.4mA |
| Output Voltage | 5.015V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 8551401PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
