Analog Devices 922 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 125 |
| Input Voltage-Min | 105 |
| Load Regulation-Max | 0.05 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices 922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.