Analog Devices 964 technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Input/Output Type | DC/DC |
| Output Current | 0.033A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| Package/Case | Case A-3 |
| Package Family Name | Case A-3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices 964 to view detailed technical specifications.
No datasheet is available for this part.