
The AD5700-1ACPZ-RL7 is a UART interface IC packaged in a lead-free LFCSP EP package. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2V and 5.5V. The device has a maximum operating supply current of 464uA. It is compliant with RoHS regulations but does not meet Reach SVHC compliance requirements.
Analog Devices AD5700-1ACPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 505mV |
| Min Output Voltage | 459mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Current | 464uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5700-1ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
