
The AD7866ARU-REEL7 is a dual 12-bit analog-to-digital converter with a sampling rate of 1 MSPS. It features a SPI interface and is packaged in a TSSOP-20 package. The device operates over a temperature range of -40°C to 125°C. It is not RoHS compliant.
Analog Devices AD7866ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7866ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
