
The ADR390BUJZ-REEL7 is a surface mount voltage reference from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 2.048V and is packaged in a SOT-23-5 case. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. The ADR390BUJZ-REEL7 is part of the ADR39 series and is available in tape and reel packaging.
Analog Devices ADR390BUJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.048V |
| Mount | Surface Mount |
| Output Voltage | 2.05V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADR39 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR390BUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
