
The LT1765EFE is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 20V and a maximum output current of 3A. This device is packaged in a 4.40 MM, PLASTIC, TSSOP-16 package and operates within a temperature range of -40°C to 125°C. The LT1765EFE is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 95, packaged in rail/Tube packaging.
Analog Devices LT1765EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1765EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
