Analog Devices AC2626K4 technical specifications.
| Color | Orange |
| Contact Plating | Tin, Lead |
| Current Rating | 500nA |
| Lead Free | Contains Lead |
| Length | 4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Cable |
| Nominal Supply Current | 298uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AC2626K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
