Analog Devices AD10200/PCB technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 2.2W |
| Resolution | 1.5B |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD10200/PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.