Analog Devices AD10201AB technical specifications.
| Package/Case | BGA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 105MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD10201AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.