
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) offering a 40 MSPS sampling rate. Features include bipolar polarity, single-ended input type, and DC-coupled analog input signal conditioning. Achieves 1.25 LSB differential nonlinearity and 0.5 LSB integral nonlinearity, with a signal-to-noise ratio of 68 dB. Operates across a -55°C to 125°C temperature range and utilizes a CLCC package.
Analog Devices AD10242BZ technical specifications.
| Package/Case | CLCC |
| Differential Nonlinearity | 1.25LSB |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.75W |
| Power Dissipation | 2W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD10242BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
