Analog Devices AD10465/PCB technical specifications.
| Contact Plating | Tin, Lead |
| Input Capacitance | 4pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 3.9W |
| Resolution | 14b |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD10465/PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.