Analog Devices AD10465AZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G68 |
| Width | 24.13 |
| Length | 24.13 |
| Pin Count | 68 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| Eccn Code | 3A991.C.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD10465AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.