Analog Devices AD10678BWS technical specifications.
| Package/Case | SMD/SMT |
| Integral Nonlinearity (INL) | 4LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Bipolar |
| Power Dissipation | 8W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD10678BWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.