Analog Devices AD1170 technical specifications.
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Polarity | Bipolar |
| Resolution | 18b |
| RoHS Compliant | No |
| Sampling Rate | 250S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.