Analog Devices AD12401-360KWS technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3.2 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.5.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD12401-360KWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.