Analog Devices AD12401-400JWS technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 400MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD12401-400JWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.