Analog Devices AD12401-400KWS technical specifications.
| Package/Case | SMD/SMT |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.7V |
| Packaging | Bulk |
| Polarity | Bipolar |
| Power Dissipation | 6.8W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 400MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD12401-400KWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.