Analog Devices AD1315KZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDSO-G16 |
| Width | 13.97 |
| Length | 13.97 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1315KZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.