Analog Devices AD1324KZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDSO-G16 |
| Width | 13.71 |
| Length | 13.71 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 11 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1324KZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.