Analog Devices AD13280/PCB technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 4pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Bits | 12 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 4.05W |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 80000000S/s |
| Series | AD13280 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD13280/PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.