
Dual 2-channel, 12-bit Analog-to-Digital Converter (ADC) with parallel interface. Features 80 MSPS sampling rate and 70 dB Signal-to-Noise Ratio (SNR). Operates with a dual 5V supply voltage, with a maximum of 5.25V. Housed in a ceramic CLCC package, it offers bipolar polarity and a maximum power dissipation of 4.05W. Operating temperature range is -40°C to 85°C.
Analog Devices AD13280AF technical specifications.
| Package/Case | CLCC |
| Dual Supply Voltage | 5V |
| Input Capacitance | 4pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.05W |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 12 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 4.05W |
| Power Dissipation | 4.05W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD13280AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
