Analog Devices AD1334TD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1334TD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.