Analog Devices AD1362SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 22.86 |
| Pin Count | 32 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.75 |
| Supply Voltage-Min (Vsup) | 14.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1362SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.