
16-bit, single-channel successive approximation analog-to-digital converter (ADC) with parallel interface. Features a bipolar/unipolar input type and operates with a dual supply voltage of ±15V. Housed in a hermetically sealed ceramic DIP-32 package with gold contact plating, suitable for through-hole mounting. Offers a resolution of 16 bits and supports both serial and parallel data access. Maximum power dissipation is 850mW, with typical power consumption at 600mW. Operating temperature range is 0°C to 70°C.
Analog Devices AD1376JD technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 600mW |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1376JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
