Analog Devices AD14160BB-4 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 452 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B452 |
| Width | 46.995 |
| Length | 46.995 |
| Pin Count | 452 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3400 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD14160BB-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.