
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 121 dB typical Signal-to-Noise Ratio (SNR) and an integrated Programmable Gain Amplifier (PGA). This specialized IC offers a 256 kS/s sampling rate with differential inputs and a serial SPI interface. Operating from a dual supply voltage range of 4.75V to 5.25V, it supports bipolar polarity and has a power consumption of 77mW. The component is housed in a P package with dimensions of 11.58mm (L) x 11.58mm (W) x 3.94mm (H), suitable for operation between -55°C and 85°C.
Analog Devices AD1555APZ technical specifications.
| Package/Case | P |
| Dual Supply Voltage | 5V |
| Height | 3.94mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.01V |
| Min Input Voltage | 2.99V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 77mW |
| Power Dissipation | 96mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 256KS/s |
| Signal to Noise Ratio (SNR) | 120dB |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1555APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
