
Analog Devices AD1556AS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 8.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 256KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1556AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
