
2.5V fixed output voltage reference IC, SOT-23 package, with a 0.8% tolerance. Features a 70µA operating supply current and a maximum output current of 5mA. Operates from a minimum input voltage of 2.7V up to a maximum of 12V, with a maximum power dissipation of 400mW. Suitable for a wide temperature range from -40°C to 125°C.
Analog Devices AD1582ARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Current Rating | 70uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 400mW |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 0.8% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1582ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
