
3.0V micropower precision series mode voltage reference IC, featuring a fixed 3V output with a 1% tolerance. This component operates with a low quiescent current of 70µA and supports a maximum output current of 5mA. Encased in a compact SOT-23-3 package, it offers a wide operating temperature range from -40°C to 125°C and a maximum input voltage of 12V.
Analog Devices AD1583ARTZ-R2 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1583ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
