
Precision voltage reference IC offering a fixed 4.096V output with a 0.98% tolerance. This micropower device operates from a 4.296V to 12V input range, drawing a quiescent current of 70µA and capable of sourcing up to 5mA. Packaged in a compact SOT-23 (3.04mm L x 1.4mm W x 1.02mm H), it functions across an industrial temperature range of -40°C to 125°C.
Analog Devices AD1584ARTZ-R2 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Number of Channels | 1 |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 0.98% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1584ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
