
Analog Devices AD1584BRT-R2 technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD1584BRT-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
