
4.096V micropower precision series mode voltage reference IC, featuring a fixed 4.096V output voltage with 0.1% tolerance. Operates with a low 70µA supply current and supports a maximum output current of 5mA. Designed for a wide input voltage range from 4.296V to 12V, with operating temperatures from -40°C to 125°C. Packaged in a compact SOT case, supplied on tape and reel.
Analog Devices AD1584BRTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Current Rating | 70uA |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.296V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Operating Supply Current | 70uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 70uA |
| Tolerance | 0.1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1584BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
