Analog Devices AD16710713F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD16710713F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.