
Analog Devices AD1671JPZ technical specifications.
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2.5LSB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 570mW |
| Resolution | 12b |
| Sampling Rate | 1.25MS/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1671JPZ to view detailed technical specifications.
No datasheet is available for this part.
